PDP SEO Portlet

74AHC1G04W5-7

Logic IC, Inverter, Single, 1 Inputs, 5 Pins, SOT-25, 74AHC1G04

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74AHC1G04W5-7
Secondary Manufacturer Part#: 74AHC1G04W5-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74AHC1G04W5-7 is a single Inverter Gate with a standard push-pull output. The device is designed for operation with a power supply range of 2 to 5.5V. The gate performs the positive Boolean function Y = A\. The device features Schmitt-trigger action at all inputs make the circuit tolerant for slower input rise and fall time.

  • ±8mA Output drive at 5V
  • CMOS low power consumption
  • ESD protection per JESD 22
  • Latch-up exceeds 100mA per JESD 78, Class II
  • Green product and no Sb/Br

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
AHC
Inverter
260
-8 mA
8 mA
5.5 V
10.6@3.3V|7.5@5V ns
1 uA
2 V
Surface Mount
MSL 1 - Unlimited
1
-40 to 125 °C
5SOT-25
5
3 x 1.6 x 1.1 mm
No
SOT-25

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000