3.0SMCJ28A-13
Diode TVS Single Uni-Dir 28V 3KW 2-Pin SMC T/R
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Circuit Protection, TVS - Transient Voltage Suppressors, TVS Diodes
Avnet Manufacturer Part #: 3.0SMCJ28A-13
Secondary Manufacturer Part#: 3.0SMCJ28A-13
- RoHS 10 Compliant
- Tariff Charges
- 3000W Peak Pulse Power Dissipation
- Glass Passivated Die Construction
- Excellent Clamping Capability
- Fast Response Time
- Lead-Free Finish; RoHS Compliant
- Halogen and Antimony Free. “Green” Device
- Nominal Voltage 28V
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Surface Mount | ||
| 2 | ||
| 175 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541100050 |
| Schedule B: | 8541100050 |