PDP SEO Portlet

2N7002W-7-F

Power MOSFET, N Channel, 60 V, 800 mA, 7.5 ohm, SOT-323, Surface Mount

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: 2N7002W-7-F
Secondary Manufacturer Part#: 2N7002W-7-F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 2N7002W-7-F is a N-channel enhancement-mode FET with moulded plastic case and solderable matte tin annealed over alloy 42 lead-frame terminals as per MIL-STD-202 standard.

  • Low ON-resistance
  • Low gate threshold voltage
  • Low input capacitance
  • Fast switching speed
  • Low input/output leakage
  • Ultra-small surface-mount package
  • Halogen-free, Green device
  • Qualified to AEC-Q101 standards for high reliability
  • Moisture sensitivity level 1 as per J-STD-020
  • UL94V-0 Flammability rating

Technical Attributes

Find Similar Parts

Description Value
N Channel
115 mA
7.5 Ohm
60 V
2 V
3
150 °C
200 mW
SOT-323
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  3000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.01858
6000+
$0.01834
9000+
$0.01810
15000+
$0.01787
30000+
$0.01743
75000+
$0.01701
150000+
$0.01661