PDP SEO Portlet

2N7002-7-F

Power MOSFET, N Channel, 60 V, 210 mA, 5 ohm, SOT-23, Surface Mount

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: 2N7002-7-F
Secondary Manufacturer Part#: 2N7002-7-F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 2N7002-7-F is a 60V N-channel enhancement mode Field Effect Transistor with matte tin-plated terminals. The terminals can solderable as per MIL-STD-202, method 208. This MOSFET has been designed to minimize the on-state resistance (RDS (on)) and yet maintain superior switching performance, making it ideal for high efficiency power management applications. The case is made of molded plastic, "Green"" molding compound (UL94V-0)."

  • Low on-resistance
  • Low gate threshold voltage
  • Low input capacitance
  • Fast switching speed
  • Low input/output leakage
  • Halogen and antimony-free
  • Green device
  • Qualified to AEC-Q101 standards for high reliability

Technical Attributes

Find Similar Parts

Description Value
N Channel
210 mA
5 Ohm
60 V
2.5 V
3
150 °C
540 mW
SOT-23
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.02232
6000+
$0.02142
9000+
$0.01985
15000+
$0.01827
30000+
$0.01692
75000+
$0.01641
150000+
$0.01590