PDP SEO Portlet

1SMB5929B-13

Zener Single Diode, 15 V, 3 W, DO-214AA (SMB), 2 Pins, 150 °C, Surface Mount

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: 1SMB5929B-13
Secondary Manufacturer Part#: 1SMB5929B-13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 3.0W Power Dissipation
  • Ideally Suited for Automated Assembly
  • Standard VZ Tolerance is ± 5%
  • ESD Rating of Class 3 (>16kV) per Human Body Model
  • Lead-Free Finish; RoHS Compliant
  • Halogen and Antimony Free. “Green” Device
  • Nominal Zener Voltage 15V

Technical Attributes

Find Similar Parts

Description Value
SMB
Surface Mount
2
150 °C
550 W
1SMB59 Series
15 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000