1N6263W-7-F
Small Signal Schottky Diode, Single, 60 V, 15 mA, 1 V, 2 A, 125 °C
Click image to enlarge
Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: 1N6263W-7-F
Secondary Manufacturer Part#: 1N6263W-7-F
- RoHS 10 Compliant
- Tariff Charges
- Low Forward Voltage Drop
- Guard Ring Construction for Transient Protection
- Fast Switching Time
- Low Reverse Capacitance
- Surface Mount Package Ideally Suited for Automated Insertion
- Lead, Halogen and Antimony Free, RoHS Compliant
- "Green"" Device
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 15 | ||
| SOD-123 | ||
| Single | ||
| Surface Mount | ||
| 2 | ||
| 1 | ||
| 2 | ||
| 125 °C | ||
| 60 | ||
| 1 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85411000 |
| Schedule B: | 85411000 |