1N5711WS-7-F
Small Signal Schottky Diode, Single, 70 V, 15 mA, 1 V, 125 °C
- RoHS 10 Compliant
- Tariff Charges
The 1N5711WS-7-F is a surface mount Schottky Barrier Diode encapsulated in a moulded plastic case. It has matte tin (lead-free plating) annealed over alloy 42 lead frame terminals. It features fast switching speed and low capacitance. It is ideally suited for automated insertion.
- Low forward voltage drop
- Guard ring construction for transient protection
- Lead, halogen and antimony-free - Green device
- Moisture sensitivity level 1 per J-STD-020
- UL94V-0 Flammability rating
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
15 | ||
SOD-323 | ||
Single | ||
Surface Mount | ||
1 | ||
2 | ||
125 °C | ||
AEC-Q101 | ||
70 |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | null |
ECCN: | EAR99 |
HTSN: | PARTS... |
Schedule B: | PARTS... |