1N4148WS-73
Small Signal Switching Diode, Single, 75 V, 150 mA, 1.25 V, 4 ns, 2 A, SOD-323, 2 Pins
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 150 mA | ||
| SOD-323 | ||
| Single | ||
| Surface Mount | ||
| 2 A | ||
| 1.25 V | ||
| 2 | ||
| 150 °C | ||
| 1N4148WS Series | ||
| 75 V | ||
| 4 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |