PDP SEO Portlet

DC-ME-Y402-C

Embedded Module, GPIO, I2C, SPI, UART, 9V to 30V

Official logo for Digi International
Manufacturer:Digi International
Avnet Manufacturer Part #: DC-ME-Y402-C
Secondary Manufacturer Part#: DC-ME-Y402-C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Digi Connect ME 9210 family of embedded modules enables secure wired and wireless networking. Built on Digi’s powerful NS9210 ARM9 processor, these high-performance modules allow customers to implement next generation network-enabled products. Additionally, their RJ-45 form factor is pin compatible with modules in the Digi Connect ME family.These modules can provide future application-specific interface options through the programmable Flexible Interface Module (FIM), while keeping the main serial port or other key peripheral interfaces available. They are well-suited for more advanced core module applications by supporting up to ten shared GPIOs, external IRQs and an extended set of peripheral interface options.The Digi Connect ME 9210 family features the development and operational benefits of Digi Device CloudSM. This secure, highly-scalable platform seamlessly ties enterprise applications and remote devices together. Using Device Cloud, customers can also easily configure, upgrade, monitor and troubleshoot their devices from a centralized location.

  • Secure 802.11b/g/n Wi-Fi support
  • Integrated 10/100 Mbit Ethernet interface
  • Support for Digi Embedded Linux and Digi NET+OS
  • Industrial operating temperature System-on-Module
  • RJ-45 form factor compatible with Digi Connect ME
  • On-chip hardware encryption engine
  • Extended set of on-chip interfaces and signals
  • Power management modes
  • Low-emission design (FCC Class B)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 5A992.c
HTSN: 8517620090
Schedule B: 8517620050
In Stock :  0
Additional inventory
Factory Lead Time: 999 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$60.11429
100+
$56.10667
150+
$54.64935
250+
$53.26582
500+
$51.95062
1250+
$50.69880
2500+
$49.50588