597-3909-207F
Manufacturer:Dialight
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: 597-3909-207F
Secondary Manufacturer Part#: 597-3909-207F
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| White | ||
| 1600 mcd | ||
| InGaN | ||
| Circular | ||
| 50 mA | ||
| 3.8 V | ||
| Surface Mount | ||
| Top Mount | ||
| -40 to 110 °C | ||
| 4PLCC | ||
| T/R | ||
| Extended Industrial | ||
| Chip LED | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |