PDP SEO Portlet

515-1064F

Light Pipe For Circuit Board Indicators Tri-Level 2.5mm

Official logo for Dialight
Manufacturer:Dialight
Avnet Manufacturer Part #: 515-1064F
Secondary Manufacturer Part#: 515-1064F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This Optopipe is reliably held in place by 2 press-fit pins located on either side of the light pipe element. This Optopipe functions as a through-the-case indicator with a textured finish on the light-emitting surface that increases its viewing angle. The recommended light sources are Dialight's 597 Series PLCC-2 or PLCC-4 Type SMT LEDs. The light pipe material is water clear transmissive polycarbonate rated UL94-V0, and has a 35% oxygen index.

  • High transmissive polycarbonate material
  • UL94V-0 compliant
  • ESD protection (circuit isolated from front panel)
  • Wide viewing angle
  • Press fit to PCB
  • 35% oxygen index
  • Operating/storage temperature range -30°C to +100°C

Technical Attributes

Find Similar Parts

Description Value
Circuit Board Indicators
22.9 x 13.7 x 5 mm
Light Pipe

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:325  Mult:25  
USD $:
0+
$0.00000