P3223DE
LCD Display 31.5in 2560x1440Pixels 29.9W Cardboard
Manufacturer:Dell Technologies
Product Category:
Displays, LCD Displays
Avnet Manufacturer Part #: P3223DE
Secondary Manufacturer Part#: P3223DE
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16:9 | ||
| LED | ||
| 31.5 in | ||
| 0.2727 mm | ||
| DiplayPort|HDMI|LAN|USB | ||
| LCD | ||
| Desktop | ||
| 0 to 40 °C | ||
| 712.42 x 230.1 x 617.15 mm | ||
| 2560x1440 Pixels | ||
| 712.42 x 230.1 x 617.15 mm | ||
| QHD | ||
| No | ||
| 350 cd/m2 | ||
| 1000:1 | ||
| 29.9 W | ||
| 8 ms | ||
| 178|178 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |