TC25M5I32K7680
SMD Clock Oscillator 32.768kHz 1.8V 15pF 4-Pin SMD T/R
Manufacturer:CTS
Product Category:
Clock & Timing, Oscillators, Standard Oscillators
Avnet Manufacturer Part #: TC25M5I32K7680
Secondary Manufacturer Part#: TC25M5I32K7680
- RoHS 10 Compliant
- Tariff Charges
- 32.7680 kHz Frequency Reference
- Package Size 2.5mm x 2.0mm
- Fundamental Crystal Design
- Hermetic Ceramic Package
- Frequency Stability, ±50 ppm Standard
- Operating Temperature, -40°C to +85°C Standard
- Tape & Reel Packaging, EIA-418
- RoHS/Green Compliant (6/6)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32.768 kHz | ||
| 25 ppm | ||
| 15 pF | ||
| Surface Mount | ||
| 1.8 V | ||
| 85 °C | ||
| -40 °C | ||
| SMD | ||
| 2.5 x 2 x 1 mm | ||
| 32.768 kHz | ||
| SMD | ||
| Clock Oscillator |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |