CB3LV-3I-25M000000
Click image to enlarge
Manufacturer:CTS
Product Category:
Crystals/Oscillators/Resonators, Oscillators, Standard Oscillators
Avnet Manufacturer Part #: CB3LV-3I-25M000000
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 40 mA | ||
| 25 MHz | ||
| 50 ppm | ||
| 15 pF | ||
| 4 Pins | ||
| null | ||
| null | ||
| SMD, 7mm x 5mm | ||
| HCMOS, TTL | ||
| null | ||
| 3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85423190 |
| Schedule B: | 85423190 |