CB3-3C-3M686400
SMD Crystal Oscillator 3.6864MHz 5V 50pF 4-Pin CSMD T/R
Click image to enlarge
Manufacturer:CTS
Product Category:
Clock & Timing, Oscillators, Standard Oscillators
Avnet Manufacturer Part #: CB3-3C-3M686400
Secondary Manufacturer Part#: CB3-3C-3M686400
- RoHS 10 Compliant
- Tariff Charges
- Standard 7.0mm x 5.0mm 4-Pad Surface Mount Package
- HCMOS/TTL Compatible Output
- Fundamental and 3rd Overtone Crystal Designs
- Frequency Range 1 – 200 MHz
- Frequency Stability ±50 ppm Standard, ±25 ppm and ±20 ppm Available
- Operating Voltages +5.0Vdc or +3.3Vdc
- Operating Temperature to -40°C to +85°C
- Output Enable Standard
- Tape & Reel Packaging
- RoHS/Green Compliant (6/6)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3.6864 MHz | ||
| 50 ppm | ||
| 70 °C | ||
| -20 °C | ||
| CSMD | ||
| 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542310001 |
| Schedule B: | 8542310000 |