PDP SEO Portlet

742C083103JP

Fixed Network Resistor, 10 kohm, Isolated, 4 Resistors, 0603 [1608 Metric], Concave, ± 5%, 50 V

Official logo for CTS
Manufacturer:CTS
Product Category: 电阻器, 电阻器网络和阵列
Avnet Manufacturer Part #: 742C083103JP
Secondary Manufacturer Part#: 742C083103JP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
Isolated
4
125 °C
-55 °C
0.25 W
63 mW
0.525 mm
3.2 mm
74x Series
1.6 mm
AEC-Q200
10 kOhm
± 5%
0603 [1608 Metric]
Surface Mount Device
Thick Film
Concave
Resistor Array
± 200ppm/°C ppm/°C
0.8 mm
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85331000
Schedule B: 85331000
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:25000  Mult:5000  
USD $: