PDP SEO Portlet

4305-011LF

DISCOIDAL FILTER

Official logo for CTS
Manufacturer:CTS
Product Category: Filters, EMI/RFI Filters
Avnet Manufacturer Part #: 4305-011LF
Secondary Manufacturer Part#: 4305-011LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gold
260
Panel Mount
-55 to 125 °C
2
3.55 x 2.79
2.79 mm
No
Axial
EMI Filter

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85416000
Schedule B: 85416000
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:100  Mult:50  
USD $: