PDP SEO Portlet

4300-025LF

EMI Filter 5A 70VDC AXL Solder Mount

Official logo for CTS
Manufacturer:CTS
Product Category: Filters, EMI/RFI Filters
Avnet Manufacturer Part #: 4300-025LF
Secondary Manufacturer Part#: 4300-025LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These filters are ideal for applications where small size and high performance are critical. These C configured filters can be glass sealed on either one of the ends for optimal sealing between system compartments or components.

The gold plating on the leads offers excellent conductivity and connective ability using common gold bonding methods. The small package and large range of electrical characteristics of the 4300 Series make it an effective solution for a variety of microwave applications.

  • Small package
  • Gold plating giving excellent conductivity and connectability
  • Hermetic glass sealed for optimal sealing between compartments or components
  • Epoxy sealed top (flange) glass sealed bottom

Technical Attributes

Find Similar Parts

Description Value
Solder Mount
-55 to 125 °C
3.96 mm
3.96 x 3.96 x 9.53 mm
9.53 mm
3.96 mm
No
Axial
Solder Mount EMI Filter

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85416000
Schedule B: 85416000
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:100  Mult:50  
USD $: