PDP SEO Portlet

4209-053LF

EMI Filter 10A 350VDC AXL Panel Mount/Through Hole

Official logo for CTS
Manufacturer:CTS
Product Category: Filters, EMI/RFI Filters
Avnet Manufacturer Part #: 4209-053LF
Secondary Manufacturer Part#: 4209-053LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 4209-053LF is a 10A chassis mount Pi-section Suppression Filter with wire leaded terminals. It can be used to suppress unwanted EMI/RFI in a wide range of applications where a high insertion loss is required from 10 to 10GHz. It combines a ceramic capacitor with a ferrite inductor.

  • -55 to 125°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
260
6.35 mm
6.35 x 6.35 x 8.71 mm
8.71 mm
6.35 mm
Axial
Pi Filter

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85416000
Schedule B: 85416000
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $: