219-3LPST
Switch ON-OFF SPST 3 Flush Slide 20VDC Gull Wing SMD Tube
Manufacturer:CTS
Product Category:
Electromechanical, Switches, SIP/DIP Switches
Avnet Manufacturer Part #: 219-3LPST
Secondary Manufacturer Part#: 219-3LPST
- RoHS 10 Compliant
- Tariff Charges
- Optimized Mechanical Features
- Removable tape seal to withstand IR vapor phase or wave soldering temperatures, and board washing
- Positive detent separate from contactor
- Gull-wing and "J"" lead terminal configurations
- Optimized Contact System
- Redundant, wiping contact
- Contactor does not deflect during actuation
- Premium Materials
- Gold plated beryllium copper contacts
- High temperature materials (UL94V-0)
- RoHS compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Flush Slide | ||
| Beryllium Copper | ||
| Gold | ||
| Tin | ||
| 250 °C | ||
| 100 mA | ||
| 20 V | ||
| 2000 Cycles | ||
| Surface Mount | ||
| 1 | ||
| 3 | ||
| -55 to 85 to 85 °C | ||
| 6 | ||
| SPST | ||
| 9.09 x 6.7 x 4.05 mm | ||
| 219 | ||
| SMD DIP | ||
| ON-OFF | ||
| Gull Wing |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536509050 |
| Schedule B: | 8536509050 |