PDP SEO Portlet

219-2LPST

Official logo for CTS
Manufacturer:CTS
Avnet Manufacturer Part #: 219-2LPST
Secondary Manufacturer Part#: 219-2LPST
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Beryllium Copper
Gold
Tin
260
100 mA
20 V
2000 Cycles
Surface Mount
-55 to 85 °C
SPST
6.55 x 9.91 x 4.05 mm
ON (OFF)

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:1020  Mult:85  
USD $:
0+
$0.00000