219-12LPSTR
Manufacturer:CTS
Product Category:
Electromechanical, Switches, SIP/DIP Switches
Avnet Manufacturer Part #: 219-12LPSTR
Secondary Manufacturer Part#: 219-12LPSTR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Beryllium Copper | ||
| Gold | ||
| Tin | ||
| 260 | ||
| 100 mA | ||
| 20 V | ||
| 2000 Cycles | ||
| Surface Mount | ||
| -55 to 85 °C | ||
| SPST | ||
| 31.95 x 9.91 x 4.05 mm | ||
| ON (OFF) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536509050 |
| Schedule B: | 8536509050 |