PDP SEO Portlet

218-4LPSTR

DIP / SIP Switch, 4 Circuits, Flush Slide, Surface Mount, SPST, 50 V, 100 mA

Official logo for CTS
Manufacturer:CTS
Avnet Manufacturer Part #: 218-4LPSTR
Secondary Manufacturer Part#: 218-4LPSTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 218 series 4 position half pitch, SMD SPST DIP switch
  • Low profile actuator prevent accidental actuation
  • Positive detent separated from contactor causes contactor does not deflect during actuation
  • Unique compact type design allows to be used at mini size application
  • Bottom epoxy seal, top tape seal and gull wing terminal
  • Ideal choice for any server, security and HVAC systems

Technical Attributes

Find Similar Parts

Description Value
Recessed Slide
Beryllium Copper
Gold
Gold
260 °C
25 mA
24 V
1000 Cycles
Surface Mount
4
-55 to 85 to 85 °C
8
SPST
6.25 x 5.8 x 2.65 mm
218
DIP SMD
ON-OFF
Gull Wing

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536509050
Schedule B: 8536509050
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
0+
$0.00000