FTLF8519P3BTL
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 500 mA | ||
| Snap Fit To Panel Mount | ||
| 5.5, 1.65 V | ||
| -40 to 85 °C | ||
| 20SFP | ||
| 20 | ||
| 56.64 x 14.8 x 12.43 mm | ||
| No | ||
| Industrial | ||
| TX/RX | ||
| 0.15/0.175 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |