FTLF1318P3BTL
Optical Transceiver 1.25Gbps 1Transceiver 10km 1360/1600nm SFP
Manufacturer:Coherent
Product Category:
Communication & Networking, Optical Transceivers, Optical Transceiver Modules
Avnet Manufacturer Part #: FTLF1318P3BTL
Secondary Manufacturer Part#: FTLF1318P3BTL
- RoHS 10 Compliant
- Tariff Charges
Finisar’s FTLF1318P3BTL Small Form Factor Pluggable (SFP) transceivers are compatible with the Small Form Factor Pluggable Multi-Sourcing Agreement (MSA). They simultaneously comply with Gigabit Ethernet as specified in IEEE Std 802.3 and 1x Fibre Channel as defined in FC-PI-4 Rev. 8.00. They are RoHS compliant and leadfree per Directive 2002/95/EC and Finisar Appl. Note AN-2038. Digital diagnostics functions are available via the 2-wire serial bus specified in the SFP MSA.
- Up to 1.25Gb/s bi-directional data links
- Hot-pluggable SFP footprint
- Built-in digital diagnostic functions
- 1310nm Fabry-Perot laser transmitter
- Duplex LC connector
- RoHS compliant and Lead Free
- Up to 10 km on 9/125µm SMF
- Metal enclosure for lower EMI
- Single 3.3V power supply
- Low power dissipation <600mW typical
- Industrial operating temperature range: -40°C to 85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.25 Gbps | ||
| 0.05|0.1224 ns | ||
| 0.26|0.3 ns | ||
| Snap Fit To Panel Mount | ||
| 1 | ||
| 5 V | ||
| -40 to 85 °C | ||
| 20 | ||
| 56.64 x 13.72 x 12.43 mm mm | ||
| Industrial | ||
| SFP | ||
| 10 km | ||
| 0.15 ns | ||
| 1360(Max)/1600(Max) nm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | 5A991.b.5.a |
| HTSN: | 85176290 |
| Schedule B: | 85176290 |