PDP SEO Portlet

CL-150G-CD-T

Official logo for Citizen Electronics
Manufacturer:Citizen Electronics
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: CL-150G-CD-T
Secondary Manufacturer Part#: CL-150G-CD-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Green
10 mcd
2x1.6x0.6 mm
Rectangular
20 mA
2.6 V
65 mW
Surface Mount
Top Mount
-25 to 80 °C
2Chip LED
567 nm
2
3.2 x 1.6 x 1.1 mm
5 V
Uni-Color

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 999 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000