PDP SEO Portlet

374024B00035G

Heat Sink, Square, PCB, For Ball Grid Arrays, 40 °C/W, BGA, 23 mm, 10 mm, 23 mm

Official logo for Boyd
Manufacturer:Boyd
Product Category: 热管理, 散热片
Avnet Manufacturer Part #: 374024B00035G
Secondary Manufacturer Part#: 374024B00035G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 374024B00035G is a 10 x 23 x 23mm pin fin Heat Sink with tape attachment. This heat sink is made of aluminium and due its tape mounting it saves board space by eliminating mounting holes, convenient peel and stick assembly is quick and clean. The pin fin array allows omnidirectional airflow to maximize heat dissipation.

Tape mounting saves board space by eliminating mounting holes
Convenient peel and stick assembly is quick and clean
Pin Fin array allows omni-directional airflow to maximize heat dissipation

Technical Attributes

Find Similar Parts

Description Value
Adhesive Tape
23 x 23 x 10 mm
40 °C/W

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1078  Mult:1078  
USD $: