PDP SEO Portlet

YNV12T10-DG

Module DC-DC 1-OUT 0.7525V to 5.5V 10A 50W 10-Pin SIP

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: YNV12T10-DG
Secondary Manufacturer Part#: YNV12T10-DG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The YNV12T10 non-isolated DC-DC converters deliver up to 10 A of output current in an industry-standard through hole (SIP) package. The YNV12T10 converters operate from a 9.6–14 VDC input. These converters are ideal choices for Intermediate Bus Architectures where Point-ofLoad power delivery is generally a requirement. They provide a resistor-programmable regulated output voltage of 0.7525 V to 5.5 V. The YNV12T10 converters provide exceptional thermal performance, even in high temperature environments with minimal airflow. This is accomplished through the use of circuit, packaging and processing techniques to achieve ultra-high efficiency, excellent thermal management and a very sleek body profile. The sleek body profile and the preclusion of heat sinks minimize impedance to system airflow, thus enhancing cooling for both upstream and downstream devices. The use of 100% automation for assembly, coupled with advanced power electronics and thermal design, results in a product with extremely high reliability.

  • RoHS lead-free solder and lead-solder-exempted products are available
  • Delivers up to 10 A (50 W)
  • Industry-standard footprint and pinout
  • Single-In-Line (SIP) Package: 2.0” x 0.535” x 0.28” (50.8 x 13.59 x 7.11 mm)
  • Weight: 0.25 oz [7 g]
  • Synchronous Buck Converter topology
  • Start-up into pre-biased output
  • No minimum load required
  • Operating ambient temperature: -40°C to 85°C
  • Remote output sense
  • Remote ON/OFF (Positive or Negative)
  • Fixed-frequency operation
  • Auto-reset output overcurrent protection
  • Auto-reset overtemperature protection
  • High reliability, MTBF = 35.5 million hours
  • All materials meet UL94, V-0 flammability rating
  • UL60950 recognition in U.S. & Canada, and DEMKO certification per IEC/EN60950

Technical Attributes

Find Similar Parts

Description Value
13.8 V
5 V
-40 to 85 °C
10 A
50 W
0.7525 to 5.5 V
50.8 x 7.11 x 13.59 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409580
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:1200  Mult:600  
USD $:
0+
$0.00000