PDP SEO Portlet

V890-1AX1-A1

Conn RJ45 Receptacle 8 POS Solder ST Through Hole 14 Terminal Single Port Tray

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: V890-1AX1-A1
Secondary Manufacturer Part#: V890-1AX1-A1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

V890-1AX1-A1 is a vertical mount series single port RJ45 MagJack® ICM. Suitable applications include single-board motherboards, industrial PCs, printers, daughter cards, industrial controllers and any applications requiring a vertical mount Ethernet connector, where board space is a premium. It is ideal for next generation 5G cellular and wireless access point applications. Typical applications include single-board motherboards, industrial controllers, industrial PCs, daughter cards and printers.

  • 1GBASE-T speed
  • Comes with LED
  • Operating temperature range from 0°C to 70°C
  • Available with POE compatibility
  • Can carry 720mA of current at 57 VDC continuous
  • UL recognized
  • Forward compatible to 2.5G, 5G and 10G

Technical Attributes

Find Similar Parts

Description Value
Straight
Cat5e
V890

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:3960  Mult:495  
USD $: