PDP SEO Portlet

SS-60300-004

Conn RJ-45 F 8 POS 1.02mm Solder RA Thru-Hole 8 Terminal 1 Port

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: SS-60300-004
Secondary Manufacturer Part#: SS-60300-004
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SS-60300-004 is a CAT-6A 8P8C/RJ45 right angle shielded Modular Jack with 50µinch gold-plated copper alloy contacts, nickel/tin-plated shield and UL94V-0 flame-rated thermoplastic housing. The CAT-6A jack is designed for use in CAT6a patch panels and wall outlets in premise wiring systems. Engineered to meet the 500MHz requirements of the CAT-6a specifications, this jack provides a higher level of compensation to reach defined performance levels. Bel Stewart's patent-pending design utilizes a flexible circuit board placed in close proximity to the modular jack interface which provides capacitive compensation. Having the compensation close to the plug/jack interface helps to cancel the NEXT introduced to the jack from the modular plug. This makes further compensation to CAT-6a on the main PCB much easier. The Bel Stewart design incorporating the flex circuit board still enables our jacks to maintain standard modular connector contact designs insuring mechanical reliability.

  • Flexible PCB design helps cancel Near End Cross Talk (NEXT) at jack interface
  • Design utilizes unique features to meet technical requirements of CAT-6a
  • Minimal secondary compensation required due to jack's construction
  • Selectively 50µ" gold-plated contacts
  • Designed for use in 10 Gigabit Ethernet applications
  • UL94V-0 Flame-rated plastic components
  • Wave solder compatible
  • Easily compensated to CAT6a performance levels through an integrated flexible circuit board design
"

Technical Attributes

Find Similar Parts

Description Value
Right Angle

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1176  Mult:84  
USD $:
1+
$0.00000