PDP SEO Portlet

SLDN-20D1ALR

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: SLDN-20D1ALR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Programmable
SMD
14.4 MV
14.4 MV
3 MV
1 Output
20 A
110 mW
5.5 MV
5.5 V
450 V
Industrial, ITE
20.32 mm
8.5 mm
null
11.43 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 52 Weeks
Price for: Each
Quantity:
Min:700  Mult:700  
Need More?
USD $:
$ 0.00000
1+
$0.00000
SubTotal:
$0.00