DRM2-12-S15-S
Isolated Through Hole DC/DC Converter, ITE & Industrial, SIP, 1:1, 2 W, 1 Output, 15 VDC
Manufacturer:BEL
Product Category:
DC/DC 转换器, Isolated, 隔离式通孔DC/DC转换器
Avnet Manufacturer Part #: DRM2-12-S15-S
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fixed | ||
| SIP | ||
| 1:1 | ||
| 13.2 MV | ||
| 10.8 MV | ||
| null | ||
| 3 kVrms | ||
| null | ||
| 134 mA | ||
| null | ||
| 2 mW | ||
| Unregulated | ||
| 15 MV | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |