142-0701-301
RF / Coaxial Connector, SMA Coaxial, Right Angle Jack, Through Hole Right Angle, 50 ohm
Click image to enlarge
Manufacturer:BEL
Product Category:
RF & Wireless, RF / Coaxial Connectors & Accessories, RF / Coaxial Connectors
Avnet Manufacturer Part #: 142-0701-301
Secondary Manufacturer Part#: 142-0701-301
- RoHS 10 Compliant
- Tariff Charges
The 142-0701-301 is a right angle SMA Coaxial Jack with gold-plated beryllium copper contact. It features solder coaxial termination, 18GHz maximum frequency and PTFE insulator.
- 335VRMS Working voltage
- 5000MO Minimum insulation resistance
- 3mO (center) and 2mO (outer) Maximum contact resistance
- 7 to 10-inch.lbs Mating torque
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Solder | ||
| Right Angle | ||
| Through Hole | ||
| Beryllium Copper | ||
| Gold | ||
| 18 GHz | ||
| 50 Ohm | ||
| 142-0701 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504409580 |