142-0701-211
Conn SMA F 0Hz to 18GHz 50Ohm Solder ST Thru-Hole Gold Over Nickel
Click image to enlarge
Manufacturer:BEL
Product Category:
RF & Wireless, RF / Coaxial Connectors & Accessories, RF / Coaxial Connectors
Avnet Manufacturer Part #: 142-0701-211
Secondary Manufacturer Part#: 142-0701-211
- RoHS 10 Compliant
- Tariff Charges
The 142-0701-211 is a RF/Coaxial Connector, SMA straight PC mount jack assembly with gold plated Beryllium Copper body, gold plated contact, printed circuit board style, Through Hole Vertical termination type.
- 50O Impedance
- 18GHz Maximum frequency
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Solder | ||
| Straight | ||
| Through Hole | ||
| Beryllium Copper | ||
| Gold | ||
| 50 Ohm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |