0ZRM0065FF1E
Radial Resettable Fuse, PPTC, 0ZRM, 120 V, 650 mA, 1.3 A, 5.7 s, Round
Manufacturer:BEL
Product Category:
Circuit Protection, Fuses, PPTC Resettable Fuses - Radial
Avnet Manufacturer Part #: 0ZRM0065FF1E
Secondary Manufacturer Part#: 0ZRM0065FF1E
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5 A | ||
| Round | ||
| 650 mA | ||
| 0.65 mm | ||
| 5.1 mm | ||
| Through Hole | ||
| 85 °C | ||
| -40 °C | ||
| 9.7 mm | ||
| 14.9 mm | ||
| 0ZRM Series | ||
| AEC-Q200 | ||
| 3.8 mm | ||
| 5.7 s | ||
| 1.3 A | ||
| 120 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536100040 |
| Schedule B: | 8536100040 |