0ZRE0016FF1C
Radial Resettable Fuse, PPTC, 0ZRE, 240 V, 160 mA, 370 mA, 15 s, Round
Manufacturer:BEL
Product Category:
Circuit Protection, Fuses, PPTC Resettable Fuses - Radial
Avnet Manufacturer Part #: 0ZRE0016FF1C
Secondary Manufacturer Part#: 0ZRE0016FF1C
- RoHS 10 Compliant
- Tariff Charges
- Product Features : Continuous Use at voltages up to 240V AC/DC, Low Hold Current, 265V AC/DC Max Interrupt voltage
- Operating (Hold Current) Range : 50mA - 550mA
- Maximum Voltage : 240V AC/DC
- Temperature Range : -40°C to 85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 A | ||
| Round | ||
| 160 mA | ||
| 0.51 mm | ||
| 5.1 mm | ||
| Through Hole | ||
| 85 °C | ||
| -40 °C | ||
| 9.9 mm | ||
| 12.5 mm | ||
| 0ZRE Series | ||
| AEC-Q200 | ||
| 3.8 mm | ||
| 15 s | ||
| 370 mA | ||
| 240 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8533290000 |
| Schedule B: | 8533290000 |