0ZCM0010FF2G
Click image to enlarge
Manufacturer:BEL
Product Category:
Circuit Protection, Fuses, PPTC Resettable Fuses - SMD
Avnet Manufacturer Part #: 0ZCM0010FF2G
Secondary Manufacturer Part#: 0ZCM0010FF2G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| TUV|UL | ||
| 40 A | ||
| 0.1 mA | ||
| 100 mA | ||
| Matte Tin | ||
| 260 °C | ||
| 40 A | ||
| 0.1@0.7A s | ||
| 0.9 mOhm | ||
| Surface Mount | ||
| MSL 2A - 4 weeks | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 2 | ||
| 0603 (1608 Metric) | ||
| 1 mm | ||
| 1.6 x 0.8 x 0.8 mm | ||
| 0.75 mm | ||
| 1.8 mm | ||
| 0ZCM Series | ||
| AEC-Q200 | ||
| Automotive | ||
| 0ZCM Series | ||
| 0603 | ||
| 100 ms | ||
| 0.25 mA | ||
| 250 mA | ||
| 15 Vdc |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8533290000 |
| Schedule B: | 8533290000 |