PDP SEO Portlet

0ZCM0005FF2G

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: 0ZCM0005FF2G
Secondary Manufacturer Part#: 0ZCM0005FF2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
cURus/TUV
40 A
0.05 A
50 mA
Pure Tin
260 °C
40 A
0.1@0.5A s
3.8 Ohm
Surface Mount
MSL 2A - 4 weeks
-40 to 85 °C
85 °C
-40 °C
2
0603 (1608 Metric)
1.8 x 1 x 0.75 mm
0ZCM Series
AEC-Q200
Automotive
0ZCM
0603
100 ms
0.15 A
150 mA
15 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
0+
$0.00000