0ZCJ0100FF2E
SMD Resettable Fuse, PPTC, 1206 (3216 Metric), 0ZCJ, 6 VDC, 1 A, 1.8 A, 300 ms
Click image to enlarge
Manufacturer:BEL
Product Category:
Circuit Protection, Fuses, PPTC Resettable Fuses - SMD
Avnet Manufacturer Part #: 0ZCJ0100FF2E
Secondary Manufacturer Part#: 0ZCJ0100FF2E
- RoHS 10 Compliant
- Tariff Charges
0ZCJ0100FF2E is a 0ZCJ series 1206 chip size, surface mount PTC resettable fuse with fast trip time and low DCR resistance.
- 1A hold current
- 1.80A trip current
- 6VDC rated voltage
- 100A maximum current
- 0.6W typical power
- Operating temperature range from -40°C to 85°C
- TUV (EN/IEC 60738-1-1 and EN/IEC 60730-1, cert. R50102117), UL recognized (UL1434, file E305051)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 A | ||
| 1 A | ||
| Surface Mount | ||
| 85 °C | ||
| -40 °C | ||
| 1206 (3216 Metric) | ||
| 0ZCJ Series | ||
| AEC-Q200 | ||
| 300 ms | ||
| 1.8 A | ||
| 6 Vdc |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8533290000 |
| Schedule B: | 8533290000 |