PDP SEO Portlet

0ZCJ0010FF2E

Resettable Fuse, PPTC, 1206 (3216 Metric), 0ZCJ Series, 60 VDC, 100 mA, 250 mA, 1 s

Manufacturer:BEL
Avnet Manufacturer Part #: 0ZCJ0010FF2E
Secondary Manufacturer Part#: 0ZCJ0010FF2E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

0ZCJ0010FF2E is a 0ZCJ series surface mount PTC resettable fuse. It protects against harmful overcurrent and short-circuit conditions. It is also used to protect against over-temperature conditions not necessarily caused by excessive current. It will reset after power to the circuit is removed, the fault is cleared and power is reapplied to the circuit. This resetability protects electronic equipment, which remains fully functional, and eliminates the need for service personnel to physically replace a fuse. Typical applications are ADAS, audio, eCAll, cameras, battery management and onboard diagnostics, engine coolant systems and ventilator control ignition system transmission and engine control, GPS connectivity, navigation, V2X communication, infotainment and virtual dashboard, cabin lighting and headlights, plugs, USB ports, cigarette lighter accessories, ECUs, braking and parking sensor, mirrors, windows, door locks and car seats.

  • AEC-Q200 compliant
  • Temperature range from -40°C to 85°C
  • TUV (EN/IEC 60738-1-1 and EN/IEC 60730-1, Cert. R50102117), UL (UL1434, File E305051) approved
  • 0.10A hold current, 0.25A trip current
  • 60VDC rated voltage, 10A maximum current
  • 0.4W typical power
  • 1206 chip size, fast trip time, low DCR resistance
  • Full compliance with EU Directive 2011/65/EU and amending directive 2015/863

Technical Attributes

Find Similar Parts

Description Value
TUV|UL
10 A
0.1 mA
100 mA
Matte Tin
260 °C
10 A
1@0.5A s
1.6 Ohm
Surface Mount
MSL 2A - 4 weeks
-40 to 85 °C
85 °C
-40 °C
2
1206 (3216 Metric)
1.8 mm
3.5 x 1.8 x 0.85 mm
0.85 mm
3.5 mm
0ZCJ Series
AEC-Q200
Automotive
0ZCJ Series
1206
1 s
0.25 mA
250 mA
60 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000