0ZCH0075AF2E
Resettable Fuse, PPTC, 1210 (3225 Metric), 0ZCH Series, 24 VDC, 750 mA, 1.5 A, 0.1 s
Click image to enlarge
Manufacturer:BEL
Product Category:
Circuit Protection, Fuses, PPTC Resettable Fuses - SMD
Avnet Manufacturer Part #: 0ZCH0075AF2E
Secondary Manufacturer Part#: 0ZCH0075AF2E
- RoHS 10 Compliant
- Tariff Charges
- Product Features : 1210 Chip Size, Fast Trip Time, Low DCR Resistance
- Operating (Hold Current) Range : 50mA - 2A
- Maximum Voltage : 6 - 60V (per table)
- Temperature Range : -40°C to 85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 A | ||
| 750 mA | ||
| Surface Mount | ||
| 85 °C | ||
| -40 °C | ||
| 1210 (3225 Metric) | ||
| 1.2 mm | ||
| 3.43 mm | ||
| 0ZCH Series | ||
| AEC-Q200 | ||
| 100 ms | ||
| 1.5 A | ||
| 24 Vdc |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |