0ZCH0035FF2G
SMD Resettable Fuse, PPTC, 1210 (3225 Metric), 0ZCH, 16 VDC, 350 mA, 700 mA, 200 ms
Manufacturer:BEL
Product Category:
Circuit Protection, Fuses, PPTC Resettable Fuses - SMD
Avnet Manufacturer Part #: 0ZCH0035FF2G
Secondary Manufacturer Part#: 0ZCH0035FF2G
- RoHS 10 Compliant
- Tariff Charges
0ZCH0035FF2G is a 0ZCH series 1210 chip size, surface mount PTC resettable fuse with fast trip time and low DCR resistance.
- 0.35A hold current
- 0.70A trip current
- 16VDC rated voltage
- 100A maximum current
- 0.60W typical power
- Operating temperature range from -40°C to 85°C
- TUV (EN/IEC 60738-1-1 and EN/IEC 60730-1, cert. R50102117), UL recognized (UL1434, file E305051)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| cURus/TUV | ||
| 100 A | ||
| 0.35 A | ||
| 350 mA | ||
| Matte Tin Over Copper | ||
| 260 °C | ||
| 100 A | ||
| 0.2@8A s | ||
| 0.32 Ohm | ||
| Surface Mount | ||
| MSL 2A - 4 weeks | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 2 | ||
| 1210 (3225 Metric) | ||
| 3.43 x 2.8 x 0.8 mm | ||
| 0ZCH Series | ||
| AEC-Q200 | ||
| Automotive | ||
| 0ZCH | ||
| 1210 | ||
| 200 ms | ||
| 0.7 A | ||
| 700 mA | ||
| 16 Vdc |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |