PDP SEO Portlet

0ZCG0150BF2C

Resettable Fuse, PPTC, 1812 (4532 Metric), 0ZCG Series, 24 VDC, 1.5 A, 3 A, 1.5 s

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: 0ZCG0150BF2C
Secondary Manufacturer Part#: 0ZCG0150BF2C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Product Features : 1812 Chip Size, Fast Trip Time, Low DCR Resistance
  • Operating (Hold Current) Range : 100mA - 3A
  • Maximum Voltage : 6 - 60V (per table)
  • Temperature Range : -40°C to 85°C

Technical Attributes

Find Similar Parts

Description Value
TUV|UL
100 A
1.5 A
1.5 A
Matte Tin
260 °C
100 A
1.5@8A s
0.04 mOhm
Surface Mount
MSL 2A - 4 weeks
-40 to 85 °C
85 °C
-40 °C
2
1812 (4532 Metric)
3.41 mm
4.73 x 3.41 x 1.55 mm
1.55 mm
4.73 mm
0ZCG Series
AEC-Q200
Automotive
0ZCG Series
1812
1.5 s
3 A
3 A
24 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $: