PDP SEO Portlet

0ZCG0075BF2B

Resettable Fuse, PPTC, 1812 (4532 Metric), 0ZCG Series, 33 VDC, 750 mA, 1.5 A, 0.2 s

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: 0ZCG0075BF2B
Secondary Manufacturer Part#: 0ZCG0075BF2B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Product Features : 1812 Chip Size, Fast Trip Time, Low DCR Resistance
  • Operating (Hold Current) Range : 100mA - 3A
  • Maximum Voltage : 6 - 60V (per table)
  • Temperature Range : -40°C to 85°C

Technical Attributes

Find Similar Parts

Description Value
40 A
750 mA
Surface Mount
85 °C
-40 °C
1812 (4532 Metric)
1.55 mm
4.73 mm
0ZCG Series
AEC-Q200
200 ms
1.5 A
33 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $: