0ZCG0075AF2B
SMD Resettable Fuse, PPTC, 1812 (4532 Metric), 0ZCG, 24 VDC, 750 mA, 1.5 A, 200 ms
Manufacturer:BEL
Product Category:
Circuit Protection, Fuses, PPTC Resettable Fuses - SMD
Avnet Manufacturer Part #: 0ZCG0075AF2B
Secondary Manufacturer Part#: 0ZCG0075AF2B
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| cURus/TUV | ||
| 40 A | ||
| 0.75 A | ||
| 750 mA | ||
| 40 A | ||
| 0.2 s | ||
| 0.11 mOhm | ||
| Surface Mount | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 2 | ||
| 1812 (4532 Metric) | ||
| 4.73 x 3.41 x 1.55 mm | ||
| 0ZCG Series | ||
| AEC-Q200 | ||
| Industrial | ||
| 0ZCG | ||
| 1812 | ||
| 200 ms | ||
| 1.5 A | ||
| 1.5 A | ||
| 24 Vdc |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8533290000 |
| Schedule B: | 8533290000 |