0ZCG0020AF2C
Resettable Fuse, PPTC, 1812 (4532 Metric), 0ZCG Series, 60 VDC, 200 mA, 400 mA, 0.02 s
Click image to enlarge
Manufacturer:BEL
Product Category:
Circuit Protection, Fuses, PPTC Resettable Fuses - SMD
Avnet Manufacturer Part #: 0ZCG0020AF2C
Secondary Manufacturer Part#: 0ZCG0020AF2C
- RoHS 10 Compliant
- Tariff Charges
- Product Features : 1812 Chip Size, Fast Trip Time, Low DCR Resistance
- Operating (Hold Current) Range : 100mA - 3A
- Maximum Voltage : 6 - 60V (per table)
- Temperature Range : -40°C to 85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| TUV|UL | ||
| 40 A | ||
| 0.2 mA | ||
| 200 mA | ||
| Matte Tin | ||
| 260 °C | ||
| 40 A | ||
| 0.02@8A s | ||
| 0.8 mOhm | ||
| Surface Mount | ||
| 2A | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 2 | ||
| 1812 (4532 Metric) | ||
| 3.41 mm | ||
| 4.73 x 3.41 x 0.9 mm | ||
| 0.9 mm | ||
| 4.73 mm | ||
| 0ZCG Series | ||
| AEC-Q200 | ||
| Automotive | ||
| 0ZCG Series | ||
| 1812 | ||
| 20 ms | ||
| 0.4 mA | ||
| 400 mA | ||
| 60 Vdc |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |