PDP SEO Portlet

0ZCF0110FF2C

Resettable Fuse, PPTC, 2920 (7351 Metric), 0ZCF Series, 33 VDC, 1.1 A, 2.2 A, 0.5 s

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: 0ZCF0110FF2C
Secondary Manufacturer Part#: 0ZCF0110FF2C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 2920 Chip Size
  • Fast Trip Time
  • High Hold Currents

Technical Attributes

Find Similar Parts

Description Value
CE/cURus/UKCA/TUV
100 A
1.1 A
1.1 A
Matte Tin
260 °C
100 A
0.5@8A s
90 mOhm
Surface Mount
MSL 2A - 4 weeks
-40 to 85 to 85 °C
85 °C
-40 °C
2
2920 [7351 Metric]
5.44 mm
7.98 x 5.44 x 1 mm
1 mm
7.98 mm
0ZCF Series
AEC-Q200
Industrial
0ZCF Series
2920 [7351 Metric]
500 ms
2.2 A
2.2 A
33 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
0+
$0.00000