0845-2R1T-E4
Modular Connector, Modular Jack, 2 x 1 (Stacked), 8P8C, Cat5e, Through Hole Mount
- RoHS 10 Compliant
- Tariff Charges
The MagJack series 1-port 10/100BaseT Mag Jacks for PoE+ applications. It has tin coated copper wire pins with nickel plated on copper alloy metal shield and thermoplastic PA housing.
- UL94V-0 Flammability
- -40 to 85°C Temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate)|Copper Alloy | ||
| Right Angle | ||
| Copper Alloy | ||
| Gold Over Nickel | ||
| Receptacle | ||
| Tin Over Nickel | ||
| 260 °C | ||
| Through Hole | ||
| 16 | ||
| 2 | ||
| 34 | ||
| 0 to 70 °C | ||
| 2.01 mm | ||
| 33.73 mm | ||
| 16.97 x 33.73 x 27.18 mm | ||
| 27.18 mm | ||
| 16.97 mm | ||
| 0845 | ||
| Solder | ||
| RJ45 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536904000 |