PDP SEO Portlet

0692-2000-02

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: 0692-2000-02
Secondary Manufacturer Part#: 0692-2000-02
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Time Delay
100 A
Radial Leaded
2 A
PC Pin
MRT Series
250 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536100040
Schedule B: 8536100040
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
0+
$0.00000