PDP SEO Portlet

0685T4000-01

SMD Fuse, Slow Blow, 4 A, 63 VAC, 63 VDC, 1206 [3216 Metric], C1T

Official logo for BEL
Manufacturer:BEL
Product Category: Circuit Protection, Fuses, SMD Fuses
Avnet Manufacturer Part #: 0685T4000-01
Secondary Manufacturer Part#: 0685T4000-01
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Slow Blow
  • Small size, 1206 SMD
  • Current rating 2A
  • Wide operating temperature range from -55 °C to 125 °C
  • Tape and Reel for automatic SMD placement
  • Compatible with reflow and wave soldering
  • RoHS 6 compliant (MSL = 1)
  • Halogen Free
  • Leadfree

Technical Attributes

Find Similar Parts

Description Value
Slow Blow
50 A
50 A
1206 [3216 Metric]
4 A
Surface Mount
C1T Series
63 V
63 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536100040
Schedule B: 8536100040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.14197
10000+
$0.14000
15000+
$0.13808
25000+
$0.13622
50000+
$0.13263
125000+
$0.12923
250000+
$0.12600